Analog Devices MAX2180AETG/V+

RF Amp Chip Single Low Noise Amp 162.5MHz 24V 24-Pin TQFN Tube
$ 5.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX2180AETG/V+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

ShanghaiCT

Inventory History

3 month trend:
+144%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX2180AETG/V+.

Related Parts

Analog DevicesMAX2180ETG+
Tube 1 Surface Mount AM FM RF Amplifier 4mm 24V 30dB 2.22W

Descriptions

Descriptions of Analog Devices MAX2180AETG/V+ provided by its distributors.

RF Amp Chip Single Low Noise Amp 162.5MHz 24V 24-Pin TQFN Tube
2.75dB 162.5MHz 6dB AM,FM TQFN-24(4x4) RF Amplifiers ROHS
AMFM LOW NOISE AMPLIFIER, TQFN-24; Frequency Min: 148kHz; Frequency Max: 162.5MHz; Gain: 30dB; Noise Figure Typ: 2.75dB; RF IC Case Style: TQFN; No. of Pins: 24Pins; Supply Voltage Min: 6V; Supply Voltage Max: 24V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: MAX2180; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX2180AETGV+