Analog Devices MAX1953EUB+T

MAX1953 Buck Tape & Reel (TR) e3 DC to DC switching controller 4A 3mm 4.73V 1MHz
$ 4.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1953EUB+T.

Analog Devices

Official datasheet0 pages0 years ago

Newark

_legacy Avnet

ShanghaiCT

iiiC

Inventory History

3 month trend:
-15.10%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX1953EUB+T.

Related Parts

Analog DevicesMAX1927REUB+T
Switching Voltage Regulators Low-Output-Voltage, 800mA, PWM Step-Down DC-DC Converters
Analog DevicesMAX1928EUB18+
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 10; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;
Analog DevicesMAX1928EUB15+
Switching Voltage Regulators Low-Output-Voltage, 800mA, PWM Step-Down DC-DC Converters

Descriptions

Descriptions of Analog Devices MAX1953EUB+T provided by its distributors.

MAX1953 Buck Tape & Reel (TR) e3 DC to DC switching controller 4A 3mm 4.73V 1MHz
Low-Cost, High-Frequency, Current-Mode PWM Buck Controllers
Buck Yes 1MHz Transistor Driver 1 4.73V 800mV 5.5V 3V MSOP
SWITCHING CONTROLLER; Temperature Grade: INDUSTRIAL; No. of Terminals: 10; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;
DC/DC CTRL, SYNC BUCK, 1MHZ, UMAX-10; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; No. of Outputs: 1 Output; Duty Cycle (%): 89%; Controller IC Case Style: µMAX; No. of Pins: 10Pins; Switching Frequency: 1MHz; Topology: Buck, Synchronous Buck; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); No. of Outputs: 1Outputs

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1953EUB-T