What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX1806EUA15+

FIXED/ADJUSTABLE MAX1806 Tube Surface Mount voltage regulator linear 175mV 950mum 500mA 1.3W
$ 3.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1806EUA15+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Inventory History

3 month trend:
-13.44%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesMAX1792EUA25+
250¦ÌA Adjustable (Fixed) 500mA 1 1.25V 2.5V 5V 5.5V 360mV@ 500mA 0.4%(Typ) 0(Typ) MSOP 950¦Ìm
Analog DevicesMAX1792EUA50+
FIXED/ADJUSTABLE MAX1792 Tube Surface Mount voltage regulator linear 225mV 3mm 500mA 1.3W
Analog DevicesMAX1792EUA50+T
0.5A LDO Has Only 130mV Dropout Voltage, Fits in 1.3W Power µMAX Package

Descriptions

Descriptions of Analog Devices MAX1806EUA15+ provided by its distributors.

FIXED/ADJUSTABLE MAX1806 Tube Surface Mount voltage regulator linear 175mV 950mum 500mA 1.3W
S08 S08 Microcontroller IC 8-Bit 48MHz 64KB (64K x 8) FLASH 64-LQFP (10x10)
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 8; Package Code: HTSSOP; Terminal Form: GULL WING; Maximum Input Voltage Absolute: 6 V; Maximum Voltage Tolerance: 3 %;
Ldo, Fixed, 1.5V, 0.5A, Umax-8; Output Type:Fixed; Input Voltage Min:2.25V; Input Voltage Max:5.5V; No. Of Outputs:1Outputs; Output Voltage - Nom:1.5V; Output Voltage Min:-; Output Voltage Max:-; Polarity:Positive Output Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1806EUA15+
LDO, FIXED, 1.5V, 0.5A, UMAX-8; Output Type: Fixed; Input Voltage Min: 2.25V; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: 1.5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 500mA; Dropout Voltage Vdo: -; LDO Regulator Case Style: µMAX; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 1.5V 500mA LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Output Voltage Nom.: 1.5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated