What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX1682EUK+T

Switched Capacitor Converter, 0.045A, 18.6kHz Switching Freq-Max, CMOS, PDSO5
$ 1.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1682EUK+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Upverter

iiiC

DigiKey

Inventory History

3 month trend:
+29.99%

CAD Models

Download Analog Devices MAX1682EUK+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsLM828M5X/NOPB
Switched Capacitor Converter, 0.025A, 28kHz Switching Freq-Max, CMOS, PDSO5
Analog DevicesMAX828EUK+T
MAX828 Series 5.5 V 25 mA 12 kHz Buck Surface Mount Switching Regulator SOT-23-5
Texas InstrumentsLM2767M5X/NOPB
Switched Capacitor Converter, 0.015A, 25kHz Switching Freq-Max, CMOS, PDSO5
Analog DevicesMAX829EUK+T
IC REG SWTCHD CAP INV 25MA SOT23 / Charge Pump INV -1.5V to -5.5V 25mA 5-Pin SOT-23 T/R
Texas InstrumentsLM3670MF-1.6/NOPB
Miniature Step-Down DC-DC Converter for Ultra Low Voltage Circuits 5-SOT-23 -40 to 85
Analog DevicesMAX1683EUK+T
MAX1683 Series 5.5 V 45 mA 35 kHz Charge Pump Switching Regulator - SOT-23-5
IC REG BUCK BST ADJ 25MA 5TSOP / 25 V/25 mA PFM Step-Up DC-DC Converter
Texas InstrumentsTPS62240DDCT
2.25MHz 300mA Step-Down Converter in 2x2mm SON/TSOT23 Package 5-SOT-23-THIN -40 to 85
Texas InstrumentsLMR10510XMF/NOPB
3V to 5.5V, 1A Step-Down DC/DC Switching Regulator in SOT-23 Package 5-SOT-23 -40 to 125

Descriptions

Descriptions of Analog Devices MAX1682EUK+T provided by its distributors.

Switched Capacitor Converter, 0.045A, 18.6kHz Switching Freq-Max, CMOS, PDSO5
MAX1682 Tape & Reel (TR) Matte Tin (Sn) Active DC to DC switching regulator 5V 2.9mm 45mA 12kHz
MAX1682 Series 5.5 V 45 mA Switched-Capacitor Voltage Doubler - SOT-23-5
Charge Pump No 12KHz Fixed 1 11V 2Vin 5.5V 2V SOT-23-5 , 2.9mm*1.63mm*1.1mm
Charge Pump, Doubler, Sot-23-5; Ic Case/Package:Sot-23; No. Of Pins:5Pins; Output Current Max:45Ma; Fixed Output Voltage Nom:-; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Topology:Doubler; Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1682EUK+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1682EUK-T
  • MAX1682EUKT