Analog Devices MAX16027TP+T

Dual-/Triple-/Quad-Voltage, Capacitor-Adjustable, Sequencing/Supervisory Circuits
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX16027TP+T.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

Augswan

ShanghaiCT

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX16027TP+T.

Related Parts

Analog DevicesMAX6877ETG+T
Supervisory Circuits Dual-/Triple-Voltage, Power-Supply Trackers/Sequencers/Supervisors
Analog DevicesMAX6880ETG+
ROHS3Compliant Tube MAX6880 Sequencer supervisor 5.5V 0.5mm Adjustable/Selectable 1.667W
Texas InstrumentsTPS3514D
3-channel supervisor with overcurrent detect for switch-mode power supplies 14-SOIC -40 to 85
Texas InstrumentsTPS3514DR
3-channel supervisor with overcurrent detect for switch-mode power supplies 14-SOIC -40 to 85
Texas InstrumentsTPS3513D
3-channel supervisor with overcurrent detect for switch-mode power supplies 14-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices MAX16027TP+T provided by its distributors.

Dual-/Triple-/Quad-Voltage, Capacitor-Adjustable, Sequencing/Supervisory Circuits
Processor Supervisor 3 Active Low/Open Drain 20-Pin TQFN EP T/R
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 20; Package Code: QCCN; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX16027TPT