Analog Devices MAX14932DASE+

Digital IsolatorCMOS 4-CH 1Mbps Medical 16-Pin SOIC N Tube
$ 2.807
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX14932DASE+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Farnell

ShanghaiCT

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX14932DASE+.

Descriptions

Descriptions of Analog Devices MAX14932DASE+ provided by its distributors.

Digital IsolatorCMOS 4-CH 1Mbps Medical 16-Pin SOIC N Tube
4-Channel, 1kVRMS, and 2.75kVRMS, Digital Isolators
2.5kVrms 1Mbps 2/2 Channel Dig
Tube 1 BICMOS Active Digital Isolator 125C 3.3V 9.9mm
Industry's Fastest and Most Flexible Digital Isolators Allow Direct Interfacing to Low Voltage (1.8V) Devices
Ciiva
DGTL ISO 2.75KV GEN PURP 16SOIC
DGTL ISO 2750VRMS 4CH GP 16SOIC
SO-N 2.5KVRMS 1MBPS 2/2 CHL DI
ANALOG CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated