Analog Devices MAX14827AAWA+T

Low-Power, Ultra-Small, Dual Driver, IO-Link Device Transceiver
$ 7.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX14827AAWA+T.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Newark

ShanghaiCT

Inventory History

3 month trend:
-0.23%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX14827AAWA+T.

Descriptions

Descriptions of Analog Devices MAX14827AAWA+T provided by its distributors.

Low-Power, Ultra-Small, Dual Driver, IO-Link Device Transceiver
IO-Link Device Transceiver 1TX 1RX 25-Pin WLP T/R
IO-LINK DEVICE TRANSCEIVER, -40TO125DEGC;
WLP-25(2.5x2.5) ADC/DAC - Specialized ROHS
IC INTERFACE SPECIALIZED 128TQFP
SPI/UART INTERFACE, 125DEG C, WLP-25; IC Interface Type:SPI, UART; Interface Applications:Industrial Sensors, IO-Link Sensors and Actuators, Safety Applications; Supply Voltage Min:9V; Supply Voltage Max:60V; Interface Case Style:WLPRoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX14827AAWAT