Analog Devices MAX14783EATA+

Industry's Fastest Dual-Voltage RS-485/RS-422 Transceiver with Highest ESD Protection
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX14783EATA+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

ShanghaiCT

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Descriptions

Descriptions of Analog Devices MAX14783EATA+ provided by its distributors.

Industry's Fastest Dual-Voltage RS-485/RS-422 Transceiver with Highest ESD Protection
Ciiva
High-Speed 3.3V/5V RS-485 Transceiver with ±35kV HBM ESD Protection
Single Line Transceiver RS-422/RS-485 8-Pin TDFN EP
RS-422/RS-485 Interface IC Half duplex, dual voltage (3V to 5.5V), high ESD HBM (+/-35kV), high speed (42Mbps), automotive temp range (-40C to +125C), TDFN8-EP
LINE TRANSCEIVER; Temperature Grade: AUTOMOTIVE; Terminal Form: NO LEAD; No. of Terminals: 8; Package Code: HSON; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated