Analog Devices MAX14595ETA+T

Translation - Voltage Levels High-Speed, Open-Drain Capable Logic-Level Translator
$ 2.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX14595ETA+T.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+20.64%

CAD Models

Download Analog Devices MAX14595ETA+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX4599ELT+T
Analog Switch ICs Low-Voltage, Single-Supply, SPDT Analog Switch in SC70
Analog DevicesMAX4745ELB+T
Low-Voltage, Dual SPDT, Audio Clickless Switches with Negative Rail Capability
Analog DevicesMAX4744ELB+T
Low-Voltage, Dual SPDT, Audio Clickless Switches with Negative Rail Capability

Descriptions

Descriptions of Analog Devices MAX14595ETA+T provided by its distributors.

Translation - Voltage Levels High-Speed, Open-Drain Capable Logic-Level Translator
MAX14595 Tape & Reel (TR) Thermal-Shutdown Protection Tri-State Input Open Drain Push-Pull level shifter translator 7.6ns 5.5V 50.008559mg 4MHz 8MHz
INTERFACE CIRCUIT; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 8; Package Code: VSON; Package Shape: SQUARE;
Level Translator, 2I/P, Tdfn-8; No. Of Inputs:2Inputs; Output Current:-; Propagation Delay:7.6Ns; No. Of Pins:8Pins; Logic Case Style:Tdfn; Supply Voltage Min:900Mv; Supply Voltage Max:5.5V; Operating Temperature Min:-40°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX14595ETA+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated