Analog Devices MAX13442EASA+

Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N
$ 5.863
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX13442EASA+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Newark

Ciiva

ShanghaiCT

Inventory History

3 month trend:
-14.35%

CAD Models

Download Analog Devices MAX13442EASA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsDS3695AM/NOPB
Multipoint Rs485/Rs422 Transceivers Rohs Compliant: Yes |TEXAS INSTRUMENTS DS3695AM/NOPB.
Texas InstrumentsSN65LBC176D
EAR99 65LBC176 Tube RS422RS485 interface driver 5V 1.5mA 72.603129mg 33ns
Texas InstrumentsSN75LBC179D
Low-Power Differential Line Driver And eceiver Pair 8-SOIC 0 to 70
Analog DevicesMAX3088CSA+
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
Analog DevicesMAX3087EESA+
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
Analog DevicesADM4857ARZ
5 V, ⅛ Load, Slew-Rate Limited, RS-485/RS-422 Transceiver (Full Duplex, 10 Mbps)

Descriptions

Descriptions of Analog Devices MAX13442EASA+ provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N
±15kV ESD-Protected, ±80V Fault-Protected, Fail-Safe RS-485/J1708 Transceivers
MAX13442 Series 5.25 V 250 kbps SMT RS-485/J1708 Transceiver - SOIC-8
EAR99 MAX13442 Tube RS422RS485 interface receiver 5V 30mA 506.605978mg 2000ns
Simplifies Design and Reduces Board Space by Eliminating External Components Required for Overvoltage Protection Up to ±80V, Such as TVSs and PTCs
Ciiva
Interface IC Operating temperature: -40...+125 °C No. of drivers: 1 No. of receivers: 1 Power supply: 4.75...5.25 V Interfaces: RS485 Package: SO-8
RS485 TXRX, 250KBPS, 5.25V, NSOIC-8; IC Type:RS485 / J1708 Transceiver; No. of Receivers:1Receivers; No. of Transmitters:1; Communication Mode:Half Duplex; Data Rate Max:250Kbps; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V RoHS Compliant: Yes
RS485 TXRX, 250KBPS, 5.25V, NSOIC-8; Device Type: Transceiver; IC Interface Type: RS485; No. of Drivers: 1Drivers; No. of Receivers: 1Receivers; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Driver Case Style: NSOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; IC Generic Number: MAX13442E; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated