Analog Devices MAX13431EETB+T

Single Transmitter/Receiver RS-422/RS-485 10-Pin TDFN EP T/R
$ 4.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX13431EETB+T.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

SHENGYU ELECTRONICS

ShanghaiCT

Arrow.cn

Inventory History

3 month trend:
+5.72%

CAD Models

Download Analog Devices MAX13431EETB+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX13430EEUB+
Single Transmitter/Receiver RS-485 10-Pin uMAX / IC TXRX RS422/485 500KBPS 10UMAX
ISL3176 Series 3.3 V 20 Mbps (-40 to +85°C) RS-485/RS-422 Transceiver - MSOP-10
Analog DevicesMAX13430EETB+T
Robust RS-485 Transceivers Interface with Low-Voltage ASIC and FPGA Logic Interfaces
5V Full Duplex, 1Mbps, IEC61000 ESD Protected with 2.4V Vod RS-485/RS-422 Transceiver
Texas InstrumentsSN65HVD08D
Single Transmitter Triple Receiver RS-485 8-Pin SOIC Tube
Texas InstrumentsSN65HVD75DRBT
3.3-V half-duplex RS-485 transceiver with IEC ESD, 20 Mbps 8-SON -40 to 125

Descriptions

Descriptions of Analog Devices MAX13431EETB+T provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 10-Pin TDFN EP T/R
EAR99 MAX13431 Tape & Reel (TR) RS422RS485 interface receiver 5V 2mA 50.008559mg 80ns
transceiver 16Mbps 1/1 DFN-10(3x3) RS-485/RS-422 ICs ROHS
RS485 TXRX, 16MBPS, 5.5V, TDFN-10; IC Type:RS422 / RS485 Transceiver; No. of Receivers:1Receivers; No. of Transmitters:1; Communication Mode:Half Duplex; Data Rate Max:16Mbps; Supply Voltage Min:3V; Supply Voltage Max:5.5V RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated