Analog Devices MAX133CQH+D

ADC Single Dual Slope 20sps 3 3/4Digit BCD 44-Pin PLCC
$ 30.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX133CQH+D.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

iiiC

DigiKey

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX133CQH+D.

Related Parts

Analog DevicesMAX181CEQH+D
ADC Single SAR 100ksps 12-bit Parallel 44-Pin PLCC
Analog DevicesICL7136CQH+D
ADC, Dual-Slope, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC44
Analog DevicesICL7106CQH+D
ADC Single Dual Slope 3 1/2Digit LCD 44-Pin PLCC
Analog DevicesICL7109EQH+TD
12-Bit A/D Converter with 3-State Binary Outputs
Analog DevicesICL7129ACQH+D
ADC, Dual-Slope, 4-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC44
Analog DevicesMAX136CQH+TD
Low Power, 31⁄2 Digit A/D Converter with Display Hold

Descriptions

Descriptions of Analog Devices MAX133CQH+D provided by its distributors.

ADC Single Dual Slope 20sps 3 3/4Digit BCD 44-Pin PLCC
Avnet Japan
ADC, PROPRIETARY METHOD; Temperature Grade: COMMERCIAL; Terminal Form: J BEND; No. of Terminals: 44; Package Code: QCCJ; Package Shape: SQUARE;
Adc, 3.75Digit Dmm Circuit, Plcc-44; No. Of Digits:3.75 Digits; Sampling Rate:20Sps; Input Channel Type:Differential; Data Interface:Parallel; Supply Voltage Type:Dual (+/-); Supply Voltage Min:0V; Supply Voltage Max:9V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX133CQH+D
ADC, 3.75DIGIT DMM CIRCUIT, PLCC-44; Resolution (Bits): -; Sampling Rate: 20SPS; Input Channel Type: Differential; Data Interface: Parallel; Supply Voltage Type: Dual (+/-); Supply Voltage Min: 0V; Supply Voltage Max: 9V; ADC / DAC Case Style: PLCC; No. of Pins: 44Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: LCD/LED Display ADCs; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX133CQH-D
  • MAX133CQHD