Analog Devices MAX13051ESA+

EAR99 MAX13051 Tube CANbus interface transceiver 70mV 15mA 540.001716mg 1Mbps
$ 4.835
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX13051ESA+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Augswan

ShanghaiCT

DigiKey

Inventory History

3 month trend:
-2.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX13052ESA+T
CAN 1Mbps Shutdown/Standby 3.3V/5V Extended Industrial 8-Pin SOIC N T/R
Analog DevicesMAX13053ESA+
MAXIM INTEGRATED PRODUCTS MAX13053ESA+. CAN Bus, Transceiver, CAN, 1, 1, 4.75 V, 5.25 V, SOIC
Analog DevicesMAX13054ASA+
CAN Interface IC Industry-Standard High-Speed CAN Transceivers with +/-80V Fault Protection
MicrochipMCP2551-E/SN
MICROCHIP - MCP2551-E/SN - CAN Bus, Transceiver, CAN, Seriale, 1, 1, 4.5 V, 5.5 V, SOIC
MicrochipMCP2551T-I/SN
MICROCHIP - MCP2551T-I/SN - CAN Bus, Transceiver, CAN, Serial, 1, 1, 4.5 V, 5.5 V, SOIC
MicrochipMCP2551-I/SN
MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - SOIC-8

Descriptions

Descriptions of Analog Devices MAX13051ESA+ provided by its distributors.

EAR99 MAX13051 Tube CANbus interface transceiver 70mV 15mA 540.001716mg 1Mbps
INTERFACE CIRCUIT; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;
Can Transceiver, 1Mbps, 5V, Nsoic-8; Can Interface Ic Type:Can Transceiver; Data Rate Max:1Mbps; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Ic Case/Package:Soic; No. Of Pins:8Pins; No. Of Channels:1Channels Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX13051ESA+
CAN TRANSCEIVER, 1MBPS, 5V, NSOIC-8; IC Interface Type: CAN; No. of TX Buffers: 1; No. of RX Buffers: 1; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Interface Case Style: NSOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated