What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX11615EWE+T

ADC Single SAR 94.4ksps 12-Bit Serial 16-Pin WLP T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX11615EWE+T.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX11615EWE+T.

Related Parts

Analog DevicesMAX11613EUA+
4-Channel Single ADC SAR 94.4ksps 12-bit Serial 8-Pin uMAX
Analog DevicesMAX11612EUA+
4-Channel Single ADC SAR 94.4ksps 12-bit Serial 8-Pin uMAX Tube
Analog DevicesMAX11645EUA+
ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, BICMOS, PDSO8
Texas InstrumentsADS7924IRTET
12-Bit 4-Ch MUX-Input SAR ADC With Intelligent System Power Control 16-WQFN -40 to 85
Analog DevicesAD7879-1WARUZ-RL7
2-Channel Single ADC SAR 105ksps 12-bit Serial Automotive AEC-Q100 16-Pin TSSOP T/R
Texas InstrumentsADS7924IRTER
12-Bit 4-Ch MUX-Input SAR ADC With Intelligent System Power Control 16-WQFN -40 to 85

Descriptions

Descriptions of Analog Devices MAX11615EWE+T provided by its distributors.

ADC Single SAR 94.4ksps 12-Bit Serial 16-Pin WLP T/R
Low-Power, 4-/8-/12-Channel, I²C, 12-Bit ADCs in Ultra-Small Packages
16-WFBGA WLBGA MAX11615 PRODUCTION (Last Updated: 1month ago) Tape & Reel (TR) analog digital converter 0.69mm 94.4ksps 7.5mus 3V
ADC, PROPRIETARY METHOD; Temperature Grade: INDUSTRIAL; Terminal Form: BALL; No. of Terminals: 16; Package Code: VFBGA; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX11615EWET