Analog Devices MAX11202BEUB+

24-Bit, Single-Channel, Ultra-Low-Power, Delta-Sigma ADC with 2-Wire Serial Interface
$ 4.857
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX11202BEUB+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Future Electronics

SHENGYU ELECTRONICS

ShanghaiCT

Inventory History

3 month trend:
-1.08%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX11202AEUB+
24-Bit, Single-Channel, Ultra-Low-Power, Delta-Sigma ADC with 2-Wire Serial Interface
Analog DevicesMAX11212BEUB+
18-Bit, Single-Channel, Ultra-Low Power, Delta-Sigma ADC with 2-Wire Serial Interface
Analog DevicesMAX11212AEUB+
18-Bit, Single-Channel, Ultra-Low Power, Delta-Sigma ADC with 2-Wire Serial Interface

Descriptions

Descriptions of Analog Devices MAX11202BEUB+ provided by its distributors.

24-Bit, Single-Channel, Ultra-Low-Power, Delta-Sigma ADC with 2-Wire Serial Interface
ADC Single Delta-Sigma 225ksps 24-bit Serial 10-Pin uMAX
UMAX SPI Serial Matte Tin (Sn) Tube analog digital converter 950mum 225ksps 444mW 12Weeks
ADC, DELTA-SIGMA; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 10; Package Code: TSSOP; Package Shape: SQUARE;
A/D (A-D) Converter IC; Resolution (Bits):24bit; Sample Rate:13.75SPS; Input Channel Type:Differential; Data Interface:Serial, 2-Wire; Supply Voltage Range-Analog:2.7V to 3.6V; Supply Voltage Range-Digital:1.71V to 3.6V ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated