Analog Devices LTM4606IV#PBF

LTM4606 - Ultralow EMI 28VIN, 6A DC/DC μModule (Power Module) Regulator
$ 34.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTM4606IV#PBF.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Linear Technology

Component Distributors Inc.

element14

Inventory History

3 month trend:
-20.15%

CAD Models

Download Analog Devices LTM4606IV#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 34.25
$ 29.6
Stock
104,441
193,082
Authorized Distributors
6
6
Case/Package
LGA
LGA
Number of Pins
133
133
Number of Outputs
1
1
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
28 V
28 V
Output Voltage
5 V
5 V
Output Current
6 A
6 A
Output Power
-
-
Isolation Voltage
-
-
Efficiency
93 %
93 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTM4606IV#PBF.

Related Parts

DC DC CONVERTER 5V / Buck Switching Regulator IC Positive Adjustable (Fixed) 3.3V (5V) 1 Output 10A 123-BLGA Module
PI33xx-x0 Series 36 Vin 1 Vout 10 A Cool-Power® ZVS Buck Regulator - LGA-123
PI33xx-x0 Series 36 Vin 2.5 Vout 10 A Cool-Power® ZVS Buck Regulator - LGA-123

Descriptions

Descriptions of Analog Devices LTM4606IV#PBF provided by its distributors.

LTM4606 - Ultralow EMI 28VIN, 6A DC/DC μModule (Power Module) Regulator
Conv DC-DC Single Step Down 4.5V to 28V uModule 133-Pin LGA Tray
Switching Controller, Current-mode, 8A, 900kHz Switching Freq-Max, PBGA133
DC/DC uModule IC; Power Supply Type:Power Module; Input Voltage Primary Max:28V; Output Current Max:8A; Output Voltage Max:5V; No. of Outputs:1; Frequency:900kHz; Supply Voltage Min:4.5V; Supply Voltage Max:28V; Termination Type:SMD ;RoHS Compliant: Yes
DC DC UMODULE, 28VIN, 6A, 133LGA; Voltage Regulator Type:Switching; Voltage, Input Max:28V; Voltage, Output Max:5V; Max Output Current:8A; Percentage Accuracy:1.5%; Voltage, Output Adjustable Max:5V; Voltage, Output Adjustable Min:0.6V; Frequency:800kHz; Voltage, Supply Min:4.5V; Voltage, Supply Max:28V; Termination Type:SMD; Case Style:LGA; No. of Pins:133; Operating Temperature Range:-40°C to +125°C; Base Number:4606; Voltage, Dropout:5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated