Analog Devices LTC6993MPS6-1#TRPBF

Monostable Multivibrator Single-Element -55C 125C Automotive 6-Pin TSOT-23 T/R
$ 8.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6993MPS6-1#TRPBF.

Upverter

Datasheet26 pages14 years ago

element14 APAC

SHENGYU ELECTRONICS

Linear Technology

Inventory History

3 month trend:
+85.52%

CAD Models

Download Analog Devices LTC6993MPS6-1#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.505
$ 2.67
$ 2.67
Stock
181,173
208,493
208,493
Authorized Distributors
6
6
6
Frequency
-
-
-
Propagation Delay
11 ns
28 ns
28 ns
Rise Time
-
-
-
Min Supply Voltage
2.25 V
2.25 V
2.25 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
16 mA
-16 mA
-16 mA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
No
No
No
Case/Package
SOT-23-6
TSOT
TSOT
Mount
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of Analog Devices LTC6993MPS6-1#TRPBF provided by its distributors.

Monostable Multivibrator Single-Element -55C 125C Automotive 6-Pin TSOT-23 T/R
Pulse Generator, 5.5V, Tsot-23-6 Rohs Compliant: Yes |Analog Devices, Inc. LTC6993MPS6-1#TRPBF
Monostable Multivibrator ONE SHOT with Rising Edge Trigger, Non-Retriggerable
LTC6993 - TimerBlox: Monostable Pulse Generator (One Shot)
Monostable Multivibrator, 6993 Series, 1-Func, CMOS, PDSO6
PRODUCTION (Last Updated: 2weeks ago) e3 LTC6993 2012 multivibrator 2.25V~5.5V 2.9mm 16mA 16mA 11ns
TimerBlox: Mono Pulse Gen (One
IC MULTIVIBRATOR 11NS TSOT23-6

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6993MPS6-1-TRPBF
  • LTC6993MPS6-1TRPBF
  • LTC6993MPS61TRPBF