Analog Devices LTC6930IMS8-7.37#TRPBF

Standard Clock Oscillators 32.76kHz-8.192MHz Precision uPower Oscillators
$ 3.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6930IMS8-7.37#TRPBF.

Augswan

Datasheet14 pages11 years ago

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
-21.90%

CAD Models

Download Analog Devices LTC6930IMS8-7.37#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.2
$ 3.025
$ 3.025
Stock
166,820
140,993
140,993
Authorized Distributors
5
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Max Frequency
-
-
-
Interface
-
-
-
Logic Function
-
-
-
Min Supply Voltage
-
1.7 V
1.7 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

MicrochipMCP79410-I/MS
Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin MSOP Tube
MicrochipMCP7940N-I/MS
Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin MSOP Tube
MicrochipMCP79411-I/MS
Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin MSOP Tube
Texas InstrumentsLM555CMM/NOPB
TEXAS INSTRUMENTS LM555CMM/NOPB.TIMER, SINGLE, 16V, MSOP-8, FULL REEL
Texas InstrumentsLMC555CMM/NOPB
World’s smallest 555 timer with low power, high accuracy and a Fmax of 3MHz 8-VSSOP -40 to 85
Texas InstrumentsLMC555CMM
World’s smallest 555 timer with low power, high accuracy and a Fmax of 3MHz 8-VSSOP -40 to 85

Descriptions

Descriptions of Analog Devices LTC6930IMS8-7.37#TRPBF provided by its distributors.

Standard Clock Oscillators 32.76kHz-8.192MHz Precision uPower Oscillators
CMOS Output Clock Oscillator, 7.3728MHz Nom
LTC6930-X.XX - 32.768kHz to 8.192MHz Precision µPower Oscillators
Silicon Oscillator 7.3728MHz/ 3.68MHz/ 1.84MHz/ 0.921MHz/ 0.46MHz/ 0.23MHz/ 0.115MHz/ 0.057MHz- 0.032768MHz to 8.192MHz Automotive 8-Pin MSOP T/R / IC OSC SILICON 7.3728MHZ 8-MSOP
IC OSC SILICON 7.3728MHZ 8-MSOP
32.768kHz to 8.192MHz Precmicr

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6930IMS8737TRPBF