Analog Devices LTC6930HMS8-8.00#PBF

Standard Clock Oscillators 32.76kHz-8.192MHz Precision uPower Oscillators
$ 3.515
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6930HMS8-8.00#PBF.

element14 APAC

Datasheet14 pages11 years ago
Datasheet14 pages15 years ago

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
+0.56%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

MicrochipMCP79410-I/MS
Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin MSOP Tube
MicrochipMCP7940N-I/MS
Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin MSOP Tube
MicrochipMCP79411-I/MS
Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin MSOP Tube
Real-Time Clock With Battery Backed Non-Volatile RAM
Texas InstrumentsLMC555CMMX/NOPB
World’s smallest 555 timer with low power, high accuracy and a Fmax of 3MHz 8-VSSOP -40 to 85
Texas InstrumentsLMC555CMM/NOPB
World’s smallest 555 timer with low power, high accuracy and a Fmax of 3MHz 8-VSSOP -40 to 85

Descriptions

Descriptions of Analog Devices LTC6930HMS8-8.00#PBF provided by its distributors.

Standard Clock Oscillators 32.76kHz-8.192MHz Precision uPower Oscillators
Silicon Oscillator 0.0625MHz/ 0.125MHz/ 0.25MHz/ 0.5MHz/ 1MHz/ 2MHz/ 4MHz/ 8MHz- 0.032768MHz to 8.192MHz 8-Pin MSOP Tube
Surface Mount 8-TSSOP 8-MSOP (0.118 3.00mm Width) Active EAR99 programmable timer 3.0mm x 3.0mm x 1.1mm 8MHz 926muA 1 (Unlimited)
IC, OSC, 32.768KHZ- 8MHZ, 8MSOP; Frequency:8MHz; Supply Voltage Min:1.7V; Supply Voltage Max:5.5V; Digital IC Case Style:MSOP; No. of Pins:8; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Clock External Input:No; Operating Temperature Range:-40°C to +125°C; Supply Voltage Range:1.7V to 5.5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6930HMS88.00#PBF