Analog Devices LTC6912CDE-1#TRPBF

Dual Programmable Gain Amplifiers with Serial Digital Interface
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6912CDE-1#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Component Distributors Inc.

CAD Models

Download Analog Devices LTC6912CDE-1#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.46
$ 5.46
Stock
119,621
149,597
149,597
Authorized Distributors
3
5
5
Gain
-
-
-
Input Offset Voltage (Vos)
125 µV
125 µV
125 µV
Common Mode Rejection Ratio
55 dB
55 dB
55 dB
-3db Bandwidth
-
-
-
Bandwidth
-
-
-
Gain Bandwidth Product
33 MHz
33 MHz
33 MHz
Slew Rate
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
10.5 V
10.5 V
10.5 V
Power Supply Rejection Ratio (PSRR)
60 dB
60 dB
60 dB
Interface
-
-
-
Case/Package
DFN
DFN
DFN
Nominal Gain Bandwidth Product
-
-
-
Input Bias Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC6912CDE-1#TRPBF.

Descriptions

Descriptions of Analog Devices LTC6912CDE-1#TRPBF provided by its distributors.

Dual Programmable Gain Amplifiers with Serial Digital Interface
SP Amp Variable Gain Amp Dual R-R I/O ±5.25V/10.5V 12-Pin DFN EP T/R
2x Progmable Gain Amps w/ Seri
SPECIALTY ANALOG CIRCUIT PDSO12

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6912CDE-1-TRPBF
  • LTC6912CDE1TRPBF