Analog Devices LTC6655BHMS8-3#PBF

V-Ref Precision 3V 5mA Automotive 8-Pin MSOP Tube / IC VREF SERIES 3V 8MSOP
$ 10.43
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6655BHMS8-3#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Arrow Electronics

element14 APAC

Augswan

Linear Technology

Inventory History

3 month trend:
+5.19%

CAD Models

Download Analog Devices LTC6655BHMS8-3#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.43
$ 11.59
Stock
214,594
305,886
Authorized Distributors
6
5
Case/Package
MSOP
MSOP
Number of Pins
8
8
Max Output Current
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
3 V
-
Tolerance
0.025 %
0.025 %
Temperature Coefficient
2 ppm/°C
2 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC6655BHMS8-3#PBF.

Related Parts

Analog DevicesADR423ARMZ
Analog Devices ADR423ARMZ, Series Voltage Reference 3V, 0.13% 18 V max., 8-pin MSOP
Analog DevicesLTC1258CMS8-3#PBF
V-Ref Precision 3V 10mA 8-Pin MSOP
Analog DevicesADR3530WARMZ-R7
Voltage Reference, Micropower, High Accuracy, Series - Fixed, Adr3530 Series, 3V, Msop-8

Descriptions

Descriptions of Analog Devices LTC6655BHMS8-3#PBF provided by its distributors.

V-Ref Precision 3V 5mA Automotive 8-Pin MSOP Tube / IC VREF SERIES 3V 8MSOP
2ppm/¡æ 7.5mA Fixed 5mA 0.67ppmrms 0.25ppmp-p 3V 13.2V 3V ¡À0.025% MSOP-8 3mm*3mm*860¦Ìm
Surface Mount RoHS Compliant Series PRODUCTION (Last Updated: 1month ago) Series Voltage Reference IC 0.025% 125C 3V 5mA
IC, SERIES V-REF, 3V, 0.025%, MSOP-8; Topology:Series; Input Voltage:3.5V to 13.2V; Temperature Coefficient:2ppm/°C; Voltage Reference Case Style:MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6655BHMS8-3#PBF.
  • LTC6655BHMS8-3-PBF
  • LTC6655BHMS83PBF