Analog Devices LTC6090IS8E#PBF

Op Amp Single Precision Amplifier R-R O/P ±70V/140V Automotive 8-Pin SOIC N EP Tube
$ 7.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6090IS8E#PBF.

Newark

Datasheet26 pages10 years ago
Datasheet26 pages11 years ago

Linear Technology

Farnell

Component Distributors Inc.

Inventory History

3 month trend:
-33.15%

CAD Models

Download Analog Devices LTC6090IS8E#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.305
$ 7.221
$ 7.221
Stock
185,985
192,966
192,966
Authorized Distributors
6
6
6
Case/Package
SO
-
-
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
19 V/µs
19 V/µs
19 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
10 MHz
Input Offset Voltage (Vos)
330 µV
330 µV
330 µV
Power Supply Rejection Ratio (PSRR)
105 dB
105 dB
105 dB
Common Mode Rejection Ratio
105 dB
105 dB
105 dB
Min Supply Voltage
9.5 V
9.5 V
9.5 V
Max Supply Voltage
140 V
140 V
140 V
Operating Supply Current
2.7 mA
2.7 mA
2.7 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLTC6090CS8E-5#PBF
Op Amp Single Precision Amplifier R-R O/P ±70V/140V Automotive 8-Pin SOIC N EP Tube
Analog DevicesMAX4372FESA+T
Low-Cost, UCSP/SOT23, Micropower, High-Side Current-Sense Amplifier with Voltage Output
STMicroelectronicsTL071IDT
TL071 Series 4 MHz 16 V/µs Surface Mount JFET Operational Amplifier - SOIC-8
Analog DevicesMAX4081FASA+T
MAX4081 Series 76 V 150 kHz Voltage Current Sense Operational Amplifier - SOIC-8
STMicroelectronicsTL081IDT
TL081 Series 36 V 4 MHz General Purpose JFET Single Operational Amplifier-SOIC-8
STMicroelectronicsTS507IDT
TS507 Series 1.9 MHz 5.5 V Rail to Rail Operational Amplifier SMT - SOIC-8

Descriptions

Descriptions of Analog Devices LTC6090IS8E#PBF provided by its distributors.

Op Amp Single Precision Amplifier R-R O/P ±70V/140V Automotive 8-Pin SOIC N EP Tube
OP AMP, PRECISION, 1MHZ, 19V/us, 330uV, NSOIC-8
LTC6090/LTC6090-5 - 140V CMOS Rail-to-Rail Output, Picoamp Input Current Op Amp
Operational Amplifier, 1 Func, 1250uV Offset-Max, CMOS, PDSO8
Operational Amplifiers - Op Amps 140V RROut CMOS Op Amp
Amplifier Type = High Voltage / Gain Bandwidth MHz = 10 / Slew Rate V/us = 21 / Input Offset Voltage uV = 330 / Input Bias Current pA = 3 / Amplifiers = 1 / Common Mode Rejection Ratio (CMRR) dB = 130 / Power Supply Rejection Ratio (PSRR) dB = 112 / Voltage Gain V/V = 10 / Input Voltage Noise Density nV/√Hz = 11 / Supply Current mA = 2.8 / Dual Supply Voltage Min. V = 4.75 / Dual Supply Voltage Max. V = 70 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 5 / Width mm = 3.9 / Height mm = 1.5 / Power Supply Type = Dual

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6090IS8EPBF