Analog Devices LTC6090CS8E-5#PBF

Op Amp Single Precision Amplifier R-R O/P ±70V/140V Automotive 8-Pin SOIC N EP Tube
$ 6.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6090CS8E-5#PBF.

Newark

Datasheet26 pages10 years ago
Datasheet26 pages11 years ago

Linear Technology

Inventory History

3 month trend:
-17.31%

CAD Models

Download Analog Devices LTC6090CS8E-5#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.48
$ 7.265
Stock
134,545
182,059
Authorized Distributors
6
6
Case/Package
SO
SO
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
19 V/µs
19 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
Input Offset Voltage (Vos)
330 µV
330 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
9.5 V
-
Max Supply Voltage
140 V
-
Operating Supply Current
2.7 mA
2.7 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

STMicroelectronicsTS461CDT
TS461 Series 10 V 12 MHz Output Rail to Rail Operational Amplifier - SOIC-8
STMicroelectronicsTS971IDT
TS971 Series 10 V 12 MHz Very Low Noise Operational Amplifier - SOIC-8
STMicroelectronicsTS461CD
Operational Amplifier, 8 Func, 7000uV Offset-Max, BIPolar, PDSO1
Analog DevicesMAX9919FASA+T
MAX9919 Series 5.5 V Rail to Rail Current Sense Operational Amplifier - SOIC-8
Analog DevicesMAX9918ASA+T
-20V to +75V Input Range, Precision Uni-/Bidirectional, Current-Sense Amplifiers
Analog DevicesMAX4372FESA+T
Low-Cost, UCSP/SOT23, Micropower, High-Side Current-Sense Amplifier with Voltage Output
STMicroelectronicsLF351D
LF351 Series 32V 4 MHz Wide Bandwidth Single J-FET Operational Amplifier -SOIC-8
STMicroelectronicsLF351DT
LF351 Series 32 V 4 MHz Wide Bandwidth Single J-FET Operational Amplifier-SOIC-8
Analog DevicesMAX4173FESA+
MAX4173 Series 28 V 1.4 MHz Voltage Current Sense Operational Amplifier - SOIC-8
Analog DevicesMAX4173TESA+
MAX4173 Series 28 V 1.7 MHz Voltage Current Sense Operational Amplifier - SOIC-8

Descriptions

Descriptions of Analog Devices LTC6090CS8E-5#PBF provided by its distributors.

Op Amp Single Precision Amplifier R-R O/P ±70V/140V Automotive 8-Pin SOIC N EP Tube
Single channel 3pA 37V/us 24MHz Rail-to-Rail Output 1000uV SO-8-EP Operational Amplifier ROHS
LTC6090/LTC6090-5 - 140V CMOS Rail-to-Rail Output, Picoamp Input Current Op Amp
Operational Amplifiers - Op Amps 140V RROut CMOS Op Amp Av>=5
Operational Amplifier, 1 Func, 1250uV Offset-Max, CMOS, PDSO8
ROHS3Compliant EAR99 LTC6090 Matte Tin (Sn) - with Nickel (Ni) barrier op amp buffer circuit 4.9025mm 0.00005muA 330muV 24000kHz

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6090CS8E-5-PBF
  • LTC6090CS8E-5PBF