Analog Devices LTC4412ES6#TRMPBF

IC OR CTRLR SRC SELECT TSOT23-6 / OR Controller P-channel Single 6-Pin TSOT-23 T/R
$ 2.825
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4412ES6#TRMPBF.

Farnell

Datasheet14 pages11 years ago
Datasheet12 pages18 years ago
Datasheet9 pages15 years ago

Analog Devices

Upverter

element14 APAC

Linear Technology

Inventory History

3 month trend:
-19.32%

CAD Models

Download Analog Devices LTC4412ES6#TRMPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.825
$ 3.08
$ 3.08
Stock
503,618
528,202
528,202
Authorized Distributors
6
6
6
Case/Package
TSOT
TSOT
TSOT
Number of Pins
6
6
6
Channel Type
-
-
-
Number of Drivers
-
-
-
Max Output Current
-
-
-
Rise Time
-
-
-
Fall Time
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
28 V
28 V
28 V
Max Power Dissipation
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC4412ES6#TRMPBF.

Related Parts

Texas InstrumentsLM3405AXMKE/NOPB
1.6-MHz, 1-A constant current buck LED driver with internal compensation 6-SOT-23-THIN -40 to 125
Texas InstrumentsLM3405AXMKX/NOPB
1.6-MHz, 1-A constant current buck LED driver with internal compensation 6-SOT-23-THIN -40 to 125
Analog DevicesLT1782IS6#TRMPBF
Op Amp Single Micropower Amplifier R-R I/O ±9V/18V Automotive 6-Pin TSOT-23 T/R
Analog DevicesLTC6252CS6#TRMPBF
Operational Amplifier, Single, 720 Mhz, 1, 280 V/ S, 2.5V To 5.25V, Tsot-23, 6
CAT32 Series 40 mA 7 V 1.2 MHz Surface Mount 4 White CMOS LED Driver - TSOT-23-6
Texas InstrumentsLMH6611MKE/NOPB
Single Supply 345 MHz Rail-to-Rail Output Amplifier 6-SOT-23-THIN -40 to 125

Descriptions

Descriptions of Analog Devices LTC4412ES6#TRMPBF provided by its distributors.

IC OR CTRLR SRC SELECT TSOT23-6 / OR Controller P-channel Single 6-Pin TSOT-23 T/R
Outputs = 1 / Fall Time us = 22 / Rise Time us = 175 / Supply Voltage Min. V = 2.5 / Supply Voltage Max. V = 28 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = TSOT-23 / Pins = 6 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 2.9 / Width mm = 1.8 / Height mm = 0.9
IC, POWER PATH CONTROLLER, TSOT23-6; Controller Applications: Cellular Phone, Digital Camera; Input Voltage: 28V; Supply Voltage Min: 2.5V; Supply Voltage Max: 28V; Controller IC Case Style: SOT-23; No. of Pins: 6Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Base Number: 4412; Internal Switch: Yes; Output Type: Open Drain; Output Voltage: 36.3V; Output Voltage Max: 36V; Supply Voltage Range: 2.5V to 28V; Termination Type: Surface Mount Device

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1663917
  • LTC4412ES6 #TRMPBF
  • LTC4412ES6 TRMPBF
  • LTC4412ES6#TRM/PBF
  • LTC4412ES6#TRMPBF .
  • LTC4412ES6-TRM/PBF
  • LTC4412ES6-TRMPBF
  • LTC4412ES6TRMPBF