Analog Devices LTC4354CS8#TRPBF

DIODE-OR CONTROLLER & MONITOR, NSOIC-8; Available until stocks are exhausted
$ 4.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4354CS8#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
-4.67%

CAD Models

Download Analog Devices LTC4354CS8#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.06
$ 4.915
$ 4.915
Stock
319,264
244,825
244,825
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
8
8
8
Max Output Current
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Number of Outputs
-
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC4354CS8#TRPBF.

Related Parts

Microchip25AA640A-I/SN
Microchip 25AA640A-I/SN Serial EEPROM Memory; 64kbit; 160ns; 1.8 to 5.5V 8-Pin SOIC
Microchip24LC08B/SN
24LC08 Series 8 Kb I2C 2 Wire (1K X 8) 2.5 V Serial EEPROM SMT - SOIC-8
Microchip25AA512-I/SN
EEPROM Serial-SPI 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin SOIC N Tube Automotive AEC-Q100
EEPROM Serial-I2C 16K-Bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC T/R
EEPROM Serial-SPI 1K-bit 128 x 8 2.5V/3.3V/5V Automotive 8-Pin SOIC N T/R
EEPROM Serial-I2C 8K-bit 1K x 8 1.8V/2.5V/3.3V/5V Automotive 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices LTC4354CS8#TRPBF provided by its distributors.

DIODE-OR CONTROLLER & MONITOR, NSOIC-8; Available until stocks are exhausted
Power Management Specialized - PMIC -48V Diode-OR Controller
Negative Voltage Diode-OR Controller and Monitor
OR Controller N-Channel Single 8-Pin SOIC N T/R
Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8
IC,Voltage Switch Power Controller,CMOS,SOP,8PIN
IC CLK BUFFER 6:6 80MHZ 20SOIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC4354CS8-TRPBF
  • LTC4354CS8TRPBF