What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LTC3615EUF#PBF

Switching Regulator, Current-mode, 7.5A, 2700kHz Switching Freq-Max, CMOS, PQCC24
$ 7.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3615EUF#PBF.

Upverter

Datasheet32 pages12 years ago

Analog Devices

TME

Augswan

Linear Technology

Inventory History

3 month trend:
-2.32%

CAD Models

Download Analog Devices LTC3615EUF#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.2
$ 8.44
$ 8.44
Stock
158,850
131,266
131,266
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
24
24
24
Number of Outputs
2
2
2
Max Output Current
3 A
3 A
3 A
Switching Frequency
4 MHz
4 MHz
4 MHz
Min Input Voltage
2.25 V
2.25 V
2.25 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
600 mV
600 mV
600 mV
Max Output Voltage
2.5 V
5.5 V
5.5 V
Efficiency
94 %
94 %
94 %
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3615EUF#PBF.

Related Parts

Texas InstrumentsTPS56221DQPT
SYNCHRONOUS BUCK CONVERTER, 14 VIN 12 VOUT, 25A, 1MHZ, PQFN-22, FULL REEL

Descriptions

Descriptions of Analog Devices LTC3615EUF#PBF provided by its distributors.

Switching Regulator, Current-mode, 7.5A, 2700kHz Switching Freq-Max, CMOS, PQCC24
Buck Yes 400KHz~4MHz Adjustable 2 5.5V 600mV 5.5V 2.25V QFN 4mm*4mm*750¦Ìm
Dc-Dc Converter, Buck, Adjustable, 4Mhz, Qfn-24

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3615EUF#PBF .
  • LTC3615EUFPBF