What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LTC3565IMSE#PBF

Switching Regulator, Current-mode, 2.5A, 4000kHz Switching Freq-Max, CMOS, PDSO10
$ 3.954
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3565IMSE#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

Newark

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LTC3565IMSE#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.954
$ 3.7
Stock
181,714
120,117
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
10
10
Number of Outputs
1
1
Max Output Current
-
-
Switching Frequency
4 MHz
4 MHz
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
5.5 V
-
Min Output Voltage
600 mV
-
Max Output Voltage
5.5 V
-
Efficiency
95 %
95 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3565IMSE#PBF.

Related Parts

IC REG BUCK ADJUSTABLE 2A 8WDFN / Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-WFDFN Exposed Pad
Switching Regulator, Voltage-mode, 2A, 3300kHz Switching Freq-Max, PDSO8
Switching Regulator, Voltage-mode, 2A, 3300kHz Switching Freq-Max, PDSO8
Texas InstrumentsTPS62300DRCR
Conv DC-DC 2.7V to 6V Synchronous Step Down Single-Out 0.6V to 5.4V 0.5A 10-Pin VSON EP T/R
Texas InstrumentsLM2833ZSD/NOPB
1.5MHz/3MHz 3.0A Step-Down DC-DC Switching egulator 10-WSON -40 to 125
Texas InstrumentsLMR10530YSD/NOPB
5.5V, 3A 3MHz Step-Down Regulator in WSON Package 10-WSON -40 to 125

Descriptions

Descriptions of Analog Devices LTC3565IMSE#PBF provided by its distributors.

Switching Regulator, Current-mode, 2.5A, 4000kHz Switching Freq-Max, CMOS, PDSO10
1.25A, 4MHz, Synchronous Step-Down DC/DC Converter
IC REG BCK ADJ 1.25A SYNC 10MSOP / Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.6V to 5V 1.25A Automotive 10-Pin MSOP EP Tube
IC REG BCK ADJ 1.25A SYNC 10MSOP
BUCK, SYNCH, 1.25A, 4MHZ, 10MSOP
1.25A, 4MHz, Sync Buck DC/DC C
MSOP10 1.25A 4MHZ SYNCH SD DC/
LTC3565 - 1.25A, 4MHZ, SYNCHRONO

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3565IMSEPBF