What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LTC3528BEDDB-2#TRMPBF

Switching Regulator, Current-mode, 1A, 2400kHz Switching Freq-Max, CMOS, PDSO8
$ 3.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3528BEDDB-2#TRMPBF.

Upverter

Datasheet18 pages15 years ago

Analog Devices

TME

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
-0.23%

CAD Models

Download Analog Devices LTC3528BEDDB-2#TRMPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.66
$ 6.61
Stock
161,564
154,654
Authorized Distributors
6
4
Case/Package
DFN
DFN
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
-
-
Switching Frequency
2 MHz
2 MHz
Min Input Voltage
880 mV
500 mV
Max Input Voltage
5.5 V
-
Min Output Voltage
1.6 V
-
Max Output Voltage
5.25 V
-
Efficiency
94 %
94 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Switching Regulator, Current-mode, 1.9A, 2000kHz Switching Freq-Max, PDSO8
Automotive Switching Regulator, 1.2 A, 2 MHz, 45 V Load Dump
NCV890130 Series 36 V 1.2 A 2 MHz Automotive Buck Switching Regulator - SOIC-8EP

Descriptions

Descriptions of Analog Devices LTC3528BEDDB-2#TRMPBF provided by its distributors.

Switching Regulator, Current-mode, 1A, 2400kHz Switching Freq-Max, CMOS, PDSO8
1A, 2MHz Synchronous Step-Up DC/DC Converter in 2mm × 3mm DFN
Dp-Swreg/Monolithic 1A, 1Mhz Synch Boost Converter W/ Output Disconnect In Dfn
LTC3528 Tape & Reel (TR) Matte Tin (Sn) PRODUCTION (Last Updated: 2weeks ago) DC to DC switching regulator 1.2V 2mm 1A Switch 2MHz

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3528BEDDB-2-TRMPBF
  • LTC3528BEDDB-2TRMPBF
  • LTC3528BEDDB2TRMPBF