Analog Devices LTC3453EUF#PBF

Tube LTC3453 Step-Down (Buck) Step-Up (Boost) Surface Mount led driver 0.8mm 125mA 3.6V 1MHz
$ 3.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3453EUF#PBF.

Upverter

Datasheet12 pages20 years ago

Analog Devices

Component Distributors Inc.

Linear Technology

Inventory History

3 month trend:
-23.30%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3453EUF#PBF.

Related Parts

Lead Free RoHS Compliant NO LEAD QUAD IC LED Driver -40C~85C TA 200kHz 320mW 5.5V
Analog DevicesMAX8647ETE+
MAXIM INTEGRATED PRODUCTS MAX8647ETE+. DRIVER, LED, WHITE/RGB, SMD, TQFN-16
Texas InstrumentsTPS65563ARGTR
LED Driver 3uA Supply Current 16-Pin VQFN EP T/R / IC PHOT FLSH CHRG/IGBT DVR 16QFN
Texas InstrumentsTPS65563ARGTT
Integrated photo flash charger and IGBT driver with 2A Iout 16-VQFN -35 to 85
Diodes Inc.AP3615FNTR-G1
AP3615 Series 20 mA 5.5 V 1 MHz Five Output Surface Mount LED Driver - QFN-16
Texas InstrumentsTPS60255RTER
7-channel, high efficiency 175-mA charge pump for white LED backlight 16-WQFN -40 to 85

Descriptions

Descriptions of Analog Devices LTC3453EUF#PBF provided by its distributors.

Tube LTC3453 Step-Down (Buck) Step-Up (Boost) Surface Mount led driver 0.8mm 125mA 3.6V 1MHz
LED Driver 4 Segment 1000uA Supply Current 16-Pin QFN EP Tube
BUCK-BOOST WHITE LED DRIVER, QFN-16; Topology:Buck-Boost; No. of Outputs:4; Output Current:500mA; Output Voltage:3.6V; Input Voltage:2.7V to 5.5V; Dimming Control Type:PWM; Operating Temperature Range:-40°C to +85°C; Driver Case Style:QFN; Switching Frequency:1MHz; Efficiency:90%; SVHC:No SVHC (20-Jun-2011); Base Number:3453; Device Type:LED; Interface Type:Common Anode; LED Display Type:LED; No. of Pins:16; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:QFN; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated