Analog Devices LTC3220EPF#PBF

LED Driver 18 Segment 3200uA Supply Current 28-Pin UTQFN EP Tube
$ 4.975
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3220EPF#PBF.

element14 APAC

Datasheet20 pages10 years ago

Upverter

Linear Technology

Component Distributors Inc.

element14

Inventory History

3 month trend:
-44.83%

CAD Models

Download Analog Devices LTC3220EPF#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesMAX8631XETI+
LED Driver 8 Segment 4000uA Supply Current 28-Pin TQFN EP / IC LED DRIVER RGLTR DIM 28TQFN
Texas InstrumentsTLC5924RHBT
16-channel LED driver w/EEprom dot correction & grayscale PWM control 32-VQFN -40 to 85
Analog DevicesMAX8631YETI+
LED DRVR 8Segment 3.3V/5V 28-Pin TQFN EP
Texas InstrumentsTPS60251RTWT
High Efficiency Charge Pump for 7 WLEDs with I2C Interface 24-WQFN -40 to 85
Texas InstrumentsTPS60251RTWR
High Efficiency Charge Pump for 7 WLEDs with I2C Interface 24-WQFN -40 to 85
Analog DevicesMAX16813ATP/V+
Tray MAX16813 SEPIC Step-Up (Boost) PWM led driver 150mA 4.75V 200kHz~2MHz -40C~125C TA

Descriptions

Descriptions of Analog Devices LTC3220EPF#PBF provided by its distributors.

LED Driver 18 Segment 3200uA Supply Current 28-Pin UTQFN EP Tube
LED DRVR 18Segment 3.3V/5V 28-Pin UTQFN EP
LTC3220/LTC3220-1 - 360mA Universal 18-Channel LED Driver
LED Lighting Drivers 360mA general purpose LED driver
RoHS Compliant PRODUCTION (Last Updated: 1week ago) Charge Pump QFN IC LED Driver 85C 1.05MHz 5.5V 360mA
360mA Universal 18-Ch LED Drvr
IC, LED DRIVER, 18CH, 20MA, 28UTQFN
IC REG LINEAR 5V 250MA SOT23-5
Led Driver, Charge Pump, Utqfn-28; Device Topology:charge Pump; Input Voltage Min:2.9V; Input Voltage Max:5.5V; Output Voltage Max:-; Output Current Max:360Ma; Switching Frequency:850Khz; No. Of Outputs:18Outputs; Ic Mounting:smd Rohs Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3220EPFPBF