Analog Devices LTC2932CF#PBF

Processor Supervisor 5V/3.3V/3V/2.5V/1.8V/1.5V/Adj 6 Open Drain 20-Pin TSSOP Tube
$ 5.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2932CF#PBF.

Upverter

Datasheet16 pages18 years ago

Analog Devices

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
-48.14%

CAD Models

Download Analog Devices LTC2932CF#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.14
$ 5.503
$ 5.503
Stock
225,917
117,252
117,252
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
20
20
20
Number of Voltages Monitored
-
-
-
Reset
-
-
-
Reset Timeout
-
-
-
Undervoltage Threshold
-
-
-
Overvoltage Threshold
-
-
-
Watchdog Timer
-
-
-
Min Supply Voltage
3.3 V
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLTC2931IF#PBF
Processor Supervisor 5V/3.3V/3V/2.5V/1.8V/1.5V/Adj 6 Open Drain Automotive 20-Pin TSSOP Tube
Analog DevicesLTC2932HF#PBF
Processor Supervisor 5V/3.3V/3V/2.5V/1.8V/1.5V/Adj 6 Open Drain 20-Pin TSSOP Tube
Analog DevicesLTC2931HF#PBF
Processor Supervisor 5V/3.3V/3V/2.5V/1.8V/1.5V/Adj 6 Open Drain 20-Pin TSSOP Tube

Descriptions

Descriptions of Analog Devices LTC2932CF#PBF provided by its distributors.

Processor Supervisor 5V/3.3V/3V/2.5V/1.8V/1.5V/Adj 6 Open Drain 20-Pin TSSOP Tube
Configurable Six Supply Monitor with Adjustable Reset Timer and Supply Tolerance
SUPPLY MONITOR, SIX, ADJ TOL, 20TSSOP; Threshold Voltage:4.75V; No. of Supervisors / Monitors:6; Supply Voltage Min:3.3V; Supply Voltage Max:5.5V; Reset Type:Active-Low, Open-Drain; Digital IC Case Style:TSSOP; No. of Pins:20; Supply Current:52µA; Delay Time:3ms; Operating Temperature Min:0°C; Operating Temperature Max:70°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:0°C to +70°C; Supply Voltage Range:3.3V to 5.5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2932CF#PBF.
  • LTC2932CFPBF