What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LTC2905HTS8#TRMPBF

Processor Supervisor 2 Active Low/Open Drain 8-Pin TSOT-23 T/R
$ 3.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2905HTS8#TRMPBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
+30.64%

CAD Models

Download Analog Devices LTC2905HTS8#TRMPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.61
$ 2.922
$ 2.922
Stock
119,448
234,856
234,856
Authorized Distributors
6
6
6
Case/Package
SOT-23-8
TSOT
TSOT
Number of Pins
8
8
8
Number of Voltages Monitored
2
2
2
Reset
Active Low
Active Low
Active Low
Reset Timeout
140 ms
140 ms
140 ms
Undervoltage Threshold
-
-
-
Overvoltage Threshold
-
-
-
Watchdog Timer
-
-
-
Min Supply Voltage
-
2.7 V
2.7 V
Max Supply Voltage
-
3.3 V
3.3 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesMAX6705SKA+T
Low-Voltage, SOT23, µP Supervisors with Power-Fail In/Out, Manual Reset, and Watchdog Timer
Analog DevicesMAX6707TKA+T
Low-Voltage, SOT23, µP Supervisors with Power-Fail In/Out, Manual Reset, and Watchdog Timer
Analog DevicesLTC2906CTS8#TRMPBF
Precision Dual Supply Monitors with One Pin-Selectable Threshold and One Adjustable Input
Analog DevicesLTC2905CTS8#TRMPBF
VOLTAGE DETECTOR, TSOT-23-8, 70DEG C; Available until stocks are exhausted
Analog DevicesLTC2907ITS8#TRMPBF
IC MON DUAL SUPPLY PREC TSOT23-8 / Processor Supervisor 1 Open Drain 8-Pin TSOT-23 T/R
Analog DevicesMAX6705TKA+T
Low-Voltage, SOT23, µP Supervisors with Power-Fail In/Out, Manual Reset, and Watchdog Timer

Descriptions

Descriptions of Analog Devices LTC2905HTS8#TRMPBF provided by its distributors.

Processor Supervisor 2 Active Low/Open Drain 8-Pin TSOT-23 T/R
Volt Supervisor Monitor 3.3V/5V Automotive 8-Pin TSOT-23 T/R
ROHS3Compliant Tape & Reel (TR) LTC2905 Multi-Voltage Supervisor supervisor 1V 1mm 140ms Minimum -40C~125C TA
Precision Dual Supply Monitor with Pin-Selectable Thresholds
MS-System Monitor/Supervisor, Dual Supply Monitor
IC SUPERVISOR 2 CHANNEL TSOT23-8
Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8
IC PWR SUPPLY MON DUAL TSOT23-8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2905HTS8-TRMPBF
  • LTC2905HTS8TRMPBF