Analog Devices LTC2851IDD#TRPBF

Single Transmitter/Receiver RS-422/RS-485 8-Pin DFN EP T/R
$ 3.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2851IDD#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Linear Technology

Arrow Electronics

Component Distributors Inc.

Inventory History

3 month trend:
-27.87%

CAD Models

Download Analog Devices LTC2851IDD#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.135
$ 3.45
$ 3.45
Stock
255,042
257,845
257,845
Authorized Distributors
6
6
6
Case/Package
DFN
DFN
DFN
Number of Pins
8
8
8
Logic Function
-
-
-
Interface
-
RS-422, RS-485
RS-422, RS-485
Number of Drivers
-
1
1
Number of Receivers
1
1
1
Data Rate
20 Mbps
20 Mbps
20 Mbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2851IDD#TRPBF.

Related Parts

Analog DevicesLTC2852HDD#PBF
Single Transmitter/Receiver RS-422/RS-485 Automotive 10-Pin DFN EP
Analog DevicesLTC2862HDD-1#PBF
IC TRANSCEIVER HALF 1/1 8DFN / 1/1 Transceiver Half RS422, RS485 8-DFN (3x3)
Analog DevicesLTC2863HDD-1#PBF
IC TRANSCEIVER FULL 1/1 8DFN / 1/1 Transceiver Full RS422, RS485 8-DFN (3x3)
MCP2562 Series 5.5 V 8 Mbps High-Speed CAN Flexible Data Rate Transceiver- DFN-8
CAN 8Mbps Normal/Standby 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin DFN EP Tube
MicrochipMCP2003-E/MD
EAR99 MCP2003 Tube THERMAL SHUTDOWN interface receiver 27V 1mA 37.393021mg 6000ns

Descriptions

Descriptions of Analog Devices LTC2851IDD#TRPBF provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 8-Pin DFN EP T/R
transceiver 20Mbps 1/1 DFN-8-EP(3x3) RS-485/RS-422 ICs ROHS
Ic,Line Transceiver,Cmos,1 Driver,1 Rcvr,Llcc,8Pin,Plastic
3.3V 20Mbps RS485/RS422 Transceiver
RS422/RS485 TRANSCEIVER, -40 TO 85DEG C;
收发器, RS422/RS485 收发器, -40 至 85度;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2851IDDTRPBF