Analog Devices LTC2642AIDD-16#PBF

IC DAC 16BIT V-OUT 10DFN / 16 Bit Digital to Analog Converter 1 10-DFN (3x3)
$ 18.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2642AIDD-16#PBF.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
-17.72%

Alternate Parts

Price @ 1000
$ 18.465
$ 15.18
Stock
134,529
123,149
Authorized Distributors
6
6
Case/Package
DFN
DFN
Number of Pins
10
10
Number of Bits
16
16
Sampling Rate
-
-
Polarity
-
-
Interface
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2642AIDD-16#PBF.

Related Parts

Analog DevicesLTC2642ACDD-16#PBF
D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO10
Analog DevicesLTC2642CDD-14#PBF
D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO10
Analog DevicesLTC2641AIDD-16#PBF
D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8
MicrochipMCP4821-E/MC
DAC 1-CH Resistor-String 12-bit 8-Pin DFN EP Tube Automotive AEC-Q100
MicrochipMCP4921-E/MC
IC DAC 12BIT V-OUT 8DFN / 12 Bit Digital to Analog Converter 1 8-DFN (2x3)
MicrochipMCP4921T-E/MC
IC DAC 12BIT V-OUT 8DFN / 12 Bit Digital to Analog Converter 1 8-DFN (2x3)

Descriptions

Descriptions of Analog Devices LTC2642AIDD-16#PBF provided by its distributors.

IC DAC 16BIT V-OUT 10DFN / 16 Bit Digital to Analog Converter 1 10-DFN (3x3)
D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO10
Ms-Dac/Industrial Single Bipolar 16-Bit Unbuffered Vout Dacs
16-/14-/12-Bit VOUT DACs in 3mm × 3mm DFN
-40℃~+85℃ DFN-10-EP(3x3) Digital To Analog Converters (DACs) ROHS
DAC 1-CH Segment 16-bit 10-Pin DFN EP Tube
10-WFDFN Exposed Pad Voltage - Unbuffered R-2R LTC2642 digital to analog converter 2.5V 1mus (Typ) 1LSB 3mm
DAC, 16BIT, DFN-10, -40 TO 85DEG C;
DFN10 SNGL BIPOLAR 16B UNBUFFE
数模转换器, 16位, DFN-10, -40 至 85度;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2642AIDD-16-PBF
  • LTC2642AIDD-16PBF