Analog Devices LTC2614CGN#PBF

IC Dac 14 Bit Quad R-r Out 16SSOP / Dac 4-CH 14-BIT 16-PIN SSOP N Tube
$ 15.697
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2614CGN#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
+44.52%

CAD Models

Download Analog Devices LTC2614CGN#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.697
$ 17.999
Stock
79,752
214,176
Authorized Distributors
6
6
Case/Package
SSOP
SSOP
Number of Pins
16
16
Number of Bits
14
14
Sampling Rate
-
-
Polarity
-
-
Interface
SPI
SPI, Serial
Integral Nonlinearity (INL)
16 LSB
16 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLTC2614IGN#PBF
IC DAC 14BIT QUAD R-R OUT 16SSOP / DAC 4-CH 14-bit 16-Pin SSOP N Tube
Analog DevicesLTC2619IGN#PBF
IC DAC 14BIT R-R QUAD 16SSOP / DAC 4-CH 14-bit 16-Pin SSOP N Tube
Analog DevicesLTC2624CGN-1#PBF
IC DAC 12BIT QUAD R-R OUT 16SSOP / DAC 4-CH 12-bit 16-Pin SSOP N Tube
Analog DevicesMAX5158EEE
DAC Serial Interface 2-Channel 10-Bit 5V 16-Pin QSOP
Analog DevicesMAX5159EEE
IC DAC 10BIT V-OUT 16QSOP / 10 Bit Digital to Analog Converter 2 16-QSOP
Analog DevicesMAX5250BCAP+
Low-Power, Quad, 10-Bit Voltage-Output DAC with Serial Interface

Descriptions

Descriptions of Analog Devices LTC2614CGN#PBF provided by its distributors.

IC DAC 14BIT QUAD R-R OUT 16SSOP / DAC 4-CH 14-bit 16-Pin SSOP N Tube
D/A Converter, 4 Func, Serial Input Loading, 9us Settling Time, PDSO16
Quad 14-Bit Rail-to-Rail DACs in 16-Lead SSOP
Ic,D/A Converter,Quad,14-Bit,Cmos,Ssop,16Pin
9us SPI 2.5V~5.5V 14Bit SSOP-16-150mil Digital To Analog Converters (DACs) ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2614CGN#PBF .
  • LTC2614CGNPBF