Analog Devices LTC1599BIG#PBF

LTC1599 - PARALLEL INPUT 16-BIT / 16 Bit Digital to Analog Converter 1 24-SSOP
$ 38.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1599BIG#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
-7.60%

CAD Models

Download Analog Devices LTC1599BIG#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 38.625
$ 33.05
Stock
120,875
81,936
Authorized Distributors
6
4
Case/Package
SSOP
SSOP
Number of Pins
24
24
Number of Bits
16
16
Sampling Rate
-
-
Polarity
-
-
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
2 LSB
2 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLTC1599BCG#PBF
16-Bit Byte Wide, Low Glitch Multiplying DAC with 4-Quadrant Resistors
Analog DevicesLTC1597BCG#PBF
16-Bit Parallel Low Glitch Multiplying DAC with 4-Quadrant Resistors
Analog Devices / Linear TechnologyLTC1597BIG
LTC1597 - 16-Bit Parallel Low Glitch Multiplying DAC with 4-Quadrant Resistors
Analog DevicesMAX530BEAG
PARALLEL WORD INPUT LOADING 25 us SETTLING TIME 12-BIT DAC PDSO24
Analog DevicesMAX530BCAG
PARALLEL WORD INPUT LOADING 25 us SETTLING TIME 12-BIT DAC PDSO24
Analog DevicesMAX530AEAG
+5V, Low-Power, Parallel-Input, Voltage-Output, 12-Bit DAC | IC DAC 12BIT V-OUT 24SSOP

Descriptions

Descriptions of Analog Devices LTC1599BIG#PBF provided by its distributors.

LTC1599 - PARALLEL INPUT 16-BIT / 16 Bit Digital to Analog Converter 1 24-SSOP
16-Bit Byte Wide, Low Glitch Multiplying DAC with 4-Quadrant Resistors
D/A Converter, 1 Func, Parallel, Word Input Loading, 1us Settling Time, PDSO24

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1599BIGPBF