Analog Devices LTC1595BCS8#TRPBF

MS-DAC/Industrial, 16-Bit Serial Multiplying DAC
$ 33.805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1595BCS8#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

Upverter

Linear Technology

Arrow Electronics

Inventory History

3 month trend:
+48.71%

CAD Models

Download Analog Devices LTC1595BCS8#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 33.805
$ 32.56
$ 32.56
Stock
142,333
138,222
138,222
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
8
8
8
Number of Bits
16
16
16
Settling Time
1 µs
1 µs
1 µs
Interface
SPI
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Polarity
-
-
-
Number of DAC Channels
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD5541JRZ
DAC 1-CH Segment 16-bit 8-Pin SOIC N Tube / IC DAC 16BIT SERIAL IN 8-SOIC
Analog DevicesAD5541JRZ-REEL7
2.7 V to 5.5 V, Serial-Input, Voltage-Output, 16-Bit DAC
Analog DevicesAD5541BRZ-REEL
2.7 V to 5.5 V, Serial-Input, Voltage-Output, 16-Bit DAC
Analog DevicesMAX541CCSA
IC DAC 16BIT V-OUT 8SOIC / +5V, Serial-Input, Voltage-Output, 16-Bit DACs
Analog DevicesMAX544BESA
DAC 1-CH R-2R 14-bit 8-Pin SOIC N
Analog DevicesMAX544AESA
Surface Mount DUAL GULL WING External Digital to Analog Converter -40C~85C 4.9mm 0.5LSB 1mus (Typ)

Descriptions

Descriptions of Analog Devices LTC1595BCS8#TRPBF provided by its distributors.

MS-DAC/Industrial, 16-Bit Serial Multiplying DAC
DAC 1-CH R-2R 16-bit 8-Pin SOIC N T/R
D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8
D/A CONVERTER, 16BIT, NSOIC-8; Available until stocks are exhausted
IC D/A CONV 16BIT MULTPLYNG8SOIC
D/A CONVERTER, 16BIT, NSOIC-8;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1595BCS8-TRPBF
  • LTC1595BCS8TRPBF