Analog Devices LTC1562IG-2#TRPBF

Active Filter Quad Continuous Time UNIV 8th Order 300kHz 20-Pin SSOP T/R
$ 21.416
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1562IG-2#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Arrow Electronics

iiiC

Inventory History

3 month trend:
-1.10%

Alternate Parts

Price @ 1000
$ 21.416
$ 23.03
$ 23.03
Stock
211,451
136,326
136,326
Authorized Distributors
4
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Bandwidth
-
-
-
-3db Bandwidth
-
-
-
Gain Bandwidth Product
-
-
-
Common Mode Rejection Ratio
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Input Offset Voltage (Vos)
-
-
-
Input Bias Current
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
10.5 V
10.5 V
10.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1562IG-2#TRPBF.

Descriptions

Descriptions of Analog Devices LTC1562IG-2#TRPBF provided by its distributors.

Active Filter Quad Continuous Time UNIV 8th Order 300kHz 20-Pin SSOP T/R
Continuous Time Filter, 4 Func, Resistor Programmable, Universal, CMOS, PDSO20
Very Low Noise, Low Distortion Active RC Quad Universal Filter
SSOP-20-208mil Active Filters ROHS
SSOP20 ACTIVE RC QUAD UNIVERSA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1562IG-2-TRPBF
  • LTC1562IG-2TRPBF
  • LTC1562IG2TRPBF