Analog Devices LTC1555LEGN-1.8#PBF

SIM Power Supply and Level Translator 16-Pin SSOP N Tube
$ 4.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1555LEGN-1.8#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

element14 APAC

Augswan

Linear Technology

Inventory History

3 month trend:
-15.20%

CAD Models

Download Analog Devices LTC1555LEGN-1.8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.24
$ 4.048
Stock
144,959
134,051
Authorized Distributors
5
4
Case/Package
SSOP
SSOP
Number of Pins
16
16
Logic Function
Level Shifter, Translator
Level Shifter
Number of Channels
1
1
Propagation Delay
18 ns
18 ns
Data Rate
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Min Supply Voltage
2.6 V
-
Max Supply Voltage
6 V
-
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesMAX6651EEE+
Tube MAX6651 Fan Controller 2003 motor controller 5.5V 50mA 3.99mm -40C~85C TA
LV5068V Series 40V 380kHz SMT Step-Down Switching Regulator Controller - SSOP-16
Texas InstrumentsTL1451ACDBR
3.6V to 50V dual channel controller with Wide input voltage range 16-SSOP -20 to 85
Texas InstrumentsTL1454ACDBR
Dual-Channel Pulse-Width-Modulation (PWM) Control Circuit 16-SSOP -20 to 85
Texas InstrumentsUCC3585M
VOLTAGE-MODE BICMOS DUAL Surface Mount DC-DC Controller IC 0C~85C TA 500kHz 900mV 1.75mm
Switching Regulator, Current-mode, 140kHz Switching Freq-Max, BICMOS, PDSO16

Descriptions

Descriptions of Analog Devices LTC1555LEGN-1.8#PBF provided by its distributors.

SIM Power Supply and Level Translator 16-Pin SSOP N Tube
e3 PRODUCTION (Last Updated: 2weeks ago) LTC1555 Matte Tin (Sn) level shifter translator 18ns 6V 4.9mm 32muA
Switched Capacitor Regulator, 1000kHz Switching Freq-Max, PDSO16
BUCK/BOOST, LEVEL TRNSLTR, 1MHZ, 16SSOP
IC TRNSLTR BIDIRECTIONAL 16SSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1555LEGN-18PBF
  • LTC1555LEGN18PBF