Analog Devices LTC1546CG#PBF

Triple Transmitter/Receiver RS-232/RS-449/RS-530 28-Pin SSOP Tube
$ 19.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1546CG#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Nu Horizons

iiiC

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LTC1546CG#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.157
$ 23.56
Stock
111,583
87,768
Authorized Distributors
5
6
Case/Package
SSOP
SSOP
Number of Pins
28
28
Logic Function
-
-
Interface
-
Serial
Number of Drivers
-
3
Number of Receivers
3
3
Data Rate
-
-
Receiver Hysteresis
-
-
Simplex/Duplex
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1546CG#PBF.

Related Parts

Analog DevicesLTC1543IG#PBF
Triple Transmitter/Receiver RS-232/RS-449/RS-530 28-Pin SSOP Tube
Analog DevicesMXL1543BCAI+
IC TXRX MULTIPROTOCOL 28-SSOP / Triple Transmitter/Receiver RS-232/RS-449/RS-530 28-Pin SSOP
Analog DevicesLTC1543CG#PBF
Triple Transmitter/Receiver RS-232/RS-449/RS-530 28-Pin SSOP Tube
Texas InstrumentsSN65LBC171DB
e4 65LBC171 Tube RS422RS485 interface transceiver 5V 20mA 156.687814mg 30Mbps
Texas InstrumentsSN75LBC776DBR
Single-chip GeoPort™ transceiver 20-SSOP 0 to 70
Analog DevicesMAX207ECAG
INVERTED SMD/SMT Non-RoHS Compliant SCHMITT TRIGGER Transceiver 0C~70C 5V 120Kbps 10mus

Descriptions

Descriptions of Analog Devices LTC1546CG#PBF provided by its distributors.

Triple Transmitter/Receiver RS-232/RS-449/RS-530 28-Pin SSOP Tube
EAR99 LTC1546 Tube Multiprotocol interface receiver 5V 170mA 2mm 2500ns
Software-Selectable Multiprotocol Transceiver with Termination
Ic,Line Transceiver,Cmos,3 Driver,3 Rcvr,Ssop,28Pin,Plastic
Sftwr-Sel Multiprotocol Tran w
IC TXRX SOFTWARE SEL TERM 28SSOP
IC TRANSCEIVER FULL 3/3 28SSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1546CGPBF