Analog Devices LT6600IS8-2.5#PBF

LT6600-2.5 - Very Low Noise, Differential Amplifier and 2.5MHz Lowpass Filter
$ 6.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT6600IS8-2.5#PBF.

Upverter

Datasheet16 pages16 years ago

Analog Devices

Linear Technology

Newark

Nu Horizons

Inventory History

3 month trend:
+10.75%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT6600IS8-2.5#PBF.

Related Parts

STMicroelectronicsTS921IDT
TS921 Series 12 V 4 MHz Rail to Rail General Purpose Operational Amplifier - SOI
STMicroelectronicsTS461CDT
TS461 Series 10 V 12 MHz Output Rail to Rail Operational Amplifier - SOIC-8
STMicroelectronicsTS971IDT
TS971 Series 10 V 12 MHz Very Low Noise Operational Amplifier - SOIC-8
Op Amp Single Low Voltage Amplifier R-R I/P ±7.5V/15V Automotive 8-Pin SOIC N T/R
Analog DevicesMAX4372FESA+T
Low-Cost, UCSP/SOT23, Micropower, High-Side Current-Sense Amplifier with Voltage Output
Texas InstrumentsTL026CPSR
Single, 16V differential high-frequency amplifier with AGC 8-SO 0 to 70

Descriptions

Descriptions of Analog Devices LT6600IS8-2.5#PBF provided by its distributors.

LT6600-2.5 - Very Low Noise, Differential Amplifier and 2.5MHz Lowpass Filter
ROHS3Compliant R-PDSO-G8 LT6600 Matte Tin (Sn) op amp buffer circuit 4.9025mm 15muA -5.5V -40C~85C
Operational Amplifier, 1 Func, 35000uV Offset-Max, PDSO8
AMP, DIFFERENTIAL, 2.5MHZ LPF, SO-8; No. of Amplifiers:1; Bandwidth:2.5MHz; Voltage, Input Offset Max:35mV; Max Gain:12.3; Voltage, Supply Max:5V; Case Style:SO; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Amplifier IC Type:Differential; Base Number:6600; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:SMD; Voltage, Supply +Nom:11V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT6600IS8-2.5PBF