Analog Devices LT6011CS8#PBF

Op Amp Dual Precision Amplifier R-R O/P ±18V/36V Automotive 8-Pin SOIC N Tube
$ 3.485
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT6011CS8#PBF.

Upverter

Datasheet20 pages14 years ago

Analog Devices

Component Distributors Inc.

Nu Horizons

Linear Technology

Inventory History

3 month trend:
-11.77%

CAD Models

Download Analog Devices LT6011CS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.485
$ 3.58
Stock
230,695
325,446
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.09 V/µs
-
Gain Bandwidth Product
330 kHz
330 kHz
Input Offset Voltage (Vos)
60 µV
60 µV
Power Supply Rejection Ratio (PSRR)
112 dB
112 dB
Common Mode Rejection Ratio
107 dB
107 dB
Min Supply Voltage
2.4 V
2.4 V
Max Supply Voltage
40 V
40 V
Operating Supply Current
260 µA
260 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Micro-power Single and Dual Precision Rail-to-Rail Input-Output (RRIO) Low Input Bias Current Op Amps
IntersilISL28258FBZ
Micro-power Single and Dual Precision Rail-to-Rail Input-Output (RRIO) Low Input Bias Current Op Amps
Analog DevicesAD8607AR
IC OPAMP GP R-R CMOS DUAL 8SOIC / CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
MicrochipMCP617-I/SN
Op Amp Dual Micropower Amplifier R-R O/P 5.5V 8-Pin SOIC N Tube / IC OPAMP GP 190KHZ RRO 8SOIC
MicrochipMCP607-I/SN
Op Amp Dual Micropower Amplifier R-R O/P 6V Automotive 8-Pin SOIC N Tube
MicrochipMCP607T-I/SN
Operational Amplifier, 2 Channels, 155 kHz, 80 mV/us, 2.5 V to 6 V, 8 Pins, NSOIC

Descriptions

Descriptions of Analog Devices LT6011CS8#PBF provided by its distributors.

Op Amp Dual Precision Amplifier R-R O/P ±18V/36V Automotive 8-Pin SOIC N Tube
OP Amp Dual General Purpose Rail to Rail O/P ±18 Volt 36 Volt 8-Pin SOIC N
Dual/Quad 135µA, 14nV/√Hz, Rail-to-Rail Output Precision Op Amp
Operational Amplifier, 2 Func, 175uV Offset-Max, BIPolar, PDSO8
Precision Operational Amplifier
Lead Free PRODUCTION (Last Updated: 2weeks ago) SOIC RoHS Compliant (Amplifier Type) Amplifier 107dB 0.11V/mus 70C 330kHz
OP AMP, R/R, DUAL, PREC, 8SOIC; No. of Amplifiers:2; Op Amp Type:Precision; Gain, Bandwidth -3dB:350kHz; Slew Rate:0.09V/µs; Voltage, Supply Min:2.7V; Voltage, Supply Max:36V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT6011CS8-PBF
  • LT6011CS8PBF