Analog Devices LT3970EMS-5#PBF

Switching Regulator, Current-mode, 0.865A, 2640kHz Switching Freq-Max, BIPolar, PDSO10
$ 4.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT3970EMS-5#PBF.

element14 APAC

Datasheet24 pages6 years ago
Datasheet22 pages12 years ago

Linear Technology

Augswan

Farnell

Inventory History

3 month trend:
+33.73%

CAD Models

Download Analog Devices LT3970EMS-5#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.143
$ 5.01
$ 5.01
Stock
193,600
244,061
244,061
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
350 mA
-
-
Switching Frequency
2.25 MHz
2.25 MHz
2.25 MHz
Min Input Voltage
4.2 V
4.2 V
4.2 V
Max Input Voltage
40 V
-
-
Min Output Voltage
-
-
-
Max Output Voltage
5 V
-
-
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsTPS5401DGQT
Conv DC-DC 3.5V to 42V Synchronous Step Down Single-Out 0.8V to 39V 0.5A 10-Pin HVSSOP EP T/R
Texas InstrumentsTPS54140ADGQ
3.5V to 42V Input, 1.5A Step-Down Converter with Eco-Mode 10-HVSSOP -40 to 125
Texas InstrumentsLM3478MM/NOPB
2.97~40V Wide Input Range Boost/SEPIC/Flyback DC-DC Controller 8-VSSOP -40 to 125
Boost Converter, Sync-Rect, PFM, DC-DC, 400 mA, with True-Cutoff and Ring-Killer

Descriptions

Descriptions of Analog Devices LT3970EMS-5#PBF provided by its distributors.

Switching Regulator, Current-mode, 0.865A, 2640kHz Switching Freq-Max, BIPolar, PDSO10
IC REG BUCK 5V 535MA 10MSOP / Conv DC-DC 4.2V to 40V Step Down Single-Out 5V 0.35A Automotive 10-Pin MSOP Tube
0.865 A SWITCHING REGULATOR 2640 kHz SWITCHING FREQ-MAX PDSO10
LT3970 Tube Matte Tin (Sn) Active DC to DC switching regulator 12V 3mm 535mA Switch 200kHz~2.25MHz
40V 350mA 5V Buck Reg. 2.5uA IQ MSOP10
RS APAC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3970EMS-5-PBF
  • LT3970EMS-5PBF
  • LT3970EMS5#PBF
  • LT3970EMS5PBF