Analog Devices LT3970EMS#PBF

Switching Regulator, Current-mode, 0.865A, 2640kHz Switching Freq-Max, PDSO10
$ 4.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT3970EMS#PBF.

element14 APAC

Datasheet24 pages6 years ago

Linear Technology

Augswan

iiiC

Arrow Electronics

Inventory History

3 month trend:
-12.92%

CAD Models

Download Analog Devices LT3970EMS#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.58
$ 4.92
$ 4.92
Stock
317,335
386,976
386,976
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
350 mA
-
-
Switching Frequency
2.25 MHz
2.25 MHz
2.25 MHz
Min Input Voltage
4.2 V
4.2 V
4.2 V
Max Input Voltage
40 V
-
-
Min Output Voltage
1.21 V
-
-
Max Output Voltage
25 V
-
-
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsLM27342QMYX/NOPB
2A - Wide Input Range Buck Regulator with Frequency Synchronization 10-HVSSOP -40 to 125
Texas InstrumentsLM27342MYX/NOPB
2A - Wide Input Range Buck Regulator with Frequency Synchronization 10-HVSSOP -40 to 125
Texas InstrumentsTPS5401DGQT
Conv DC-DC 3.5V to 42V Synchronous Step Down Single-Out 0.8V to 39V 0.5A 10-Pin HVSSOP EP T/R

Descriptions

Descriptions of Analog Devices LT3970EMS#PBF provided by its distributors.

Switching Regulator, Current-mode, 0.865A, 2640kHz Switching Freq-Max, PDSO10
Buck No 200KHz~2.25MHz Adjustable 1 25V 1.21V 40V 4.2V MSOP-10 3mm*3mm*860¦Ìm
IC REG BUCK ADJ 535MA 10MSOP / Conv DC-DC 4.2V to 40V Step Down Single-Out 1.21V to 25V 0.35A Automotive 10-Pin MSOP Tube
IC REG BUCK ADJ 0.35A -40 ~ 125°C 10MSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3970EMSPBF