Analog Devices LT3693EMSE#TRPBF

36V, 3.5A, 2.4MHz Step-Down Switching Reg in MSOP-E
$ 8.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT3693EMSE#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Augswan

Component Distributors Inc.

Linear Technology

Inventory History

3 month trend:
-46.29%

CAD Models

Download Analog Devices LT3693EMSE#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.176
$ 7.18
$ 7.18
Stock
298,782
206,927
206,927
Authorized Distributors
6
6
6
Case/Package
-
MSOP
MSOP
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
-
3.5 A
3.5 A
Switching Frequency
2.45 MHz
-
-
Min Input Voltage
3.6 V
3.6 V
3.6 V
Max Input Voltage
36 V
36 V
36 V
Min Output Voltage
790 mV
790 mV
790 mV
Max Output Voltage
30 V
30 V
30 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3693EMSE#TRPBF.

Related Parts

Texas InstrumentsTPS54540QDDARQ1
42V, 5A, Step-Down Regulator with Integrated High Side MOSFET 8-SO PowerPAD -40 to 125
Texas InstrumentsTPS54340QDDARQ1
Conv DC-DC 4.5V to 42V Step Down Single-Out 0.8V to 41V 3.5A Automotive 8-Pin HSOP EP T/R
Texas InstrumentsLM22674MR-ADJ/NOPB
4.5V to 42V, 500mA SIMPLE SWITCHER® buck converter with precision enable 8-SO PowerPAD -40 to 125
Step-down Switching Regulator | IC REG BUCK ADJUSTABLE 3A 8SOIC
Upto 40V input DCDC PWM controller fixed frequency upto 100khz
Buck / Boost / Inverting Regulator, Switching, 1.5 A

Descriptions

Descriptions of Analog Devices LT3693EMSE#TRPBF provided by its distributors.

36V, 3.5A, 2.4MHz Step-Down Switching Reg in MSOP-E
Buck No 230KHz~2.45MHz Adjustable 1 30V 790mV 36V 3.6V MSOP-10 , 3mm*3mm*860¦Ìm
Switching Regulator, Current-mode, 6A, 2700kHz Switching Freq-Max, PDSO10

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3693EMSETRPBF