What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LT3685EDD#PBF

LT3685 Tube Matte Tin (Sn) Active DC to DC switching regulator 10V 3mm 2A 200kHz~2.4MHz
$ 5.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT3685EDD#PBF.

Upverter

Datasheet24 pages17 years ago

Analog Devices

Component Distributors Inc.

Linear Technology

iiiC

Inventory History

3 month trend:
-1.43%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3685EDD#PBF.

Related Parts

Automotive Switching Regulator, Buck, 2.0 A, 2 MHz, Reset, Adjustable Delay
Automotive Switching Regulator, Buck, 2.0 A, 2 MHz, Spread Spectrum T/R
Automotive Buck Switching Regulator, 1.2 A, 2 MHz, 45 V Load Dump, Sync In and Sync Out

Descriptions

Descriptions of Analog Devices LT3685EDD#PBF provided by its distributors.

LT3685 Tube Matte Tin (Sn) Active DC to DC switching regulator 10V 3mm 2A 200kHz~2.4MHz
36V, 2A, 2.4MHz Step-Down Switching Regulator
Switching Regulator, Current-mode, 4.2A, 2700kHz Switching Freq-Max, PDSO10
SWITCHING REG, BUCK, ADJ, 2.4MHZ, 2A, DF
38V, 2A, 2.4MHz Step-Down Switching Reg in DFN
Switching Regulator, Buck, Adjustable, 2.4Mhz, 2A, Dfn-10; Topology:buck (Step Down); Input Voltage Min:3.6V; Input Voltage Max:36V; No. Of Outputs:1Outputs; Dc / Dc Converter Ic Case:dfn; No. Of Pins:10Pins; Output Current:2A Rohs Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3685EDDPBF