What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LT3580IMS8E#PBF

LT3580 Tube Matte Tin (Sn) Active DC to DC switching regulator 5V 3mm 2A Switch 200kHz~2MHz
$ 4.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT3580IMS8E#PBF.

Upverter

Datasheet28 pages15 years ago

Analog Devices

Component Distributors Inc.

Augswan

Arrow Electronics

Inventory History

3 month trend:
-20.92%

CAD Models

Download Analog Devices LT3580IMS8E#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3580IMS8E#PBF.

Related Parts

Texas InstrumentsLM2832ZMY/NOPB
High Frequency 2.0A Load - Step-Down DC-DC Regulator | IC REG BUCK ADJUSTABLE 2A 8MSOP
Texas InstrumentsLM2623AMMX/NOPB
0.8V to 14V input voltage, 2A load current, step-up DC-DC 8-VSSOP -40 to 85
Texas InstrumentsLM2623AMM
0.8V to 14V input voltage, 2A load current, step-up DC-DC 8-VSSOP -40 to 85

Descriptions

Descriptions of Analog Devices LT3580IMS8E#PBF provided by its distributors.

LT3580 Tube Matte Tin (Sn) Active DC to DC switching regulator 5V 3mm 2A Switch 200kHz~2MHz
Switching Regulator, Current-mode, 2.8A, 2500kHz Switching Freq-Max, CMOS, PDSO8
Boost/Inverting DC/DC Converter with 2A Switch, Soft-Start, and Synchronization
Conv DC-DC 2.5V to 32V Inv/Step Up Single-Out 5V to 42V 8-Pin MSOP EP Tube
SW REG, 2A, BOOST/ INVERT, 8MSOP; Primary Input Voltage:32V; No. of Outputs:1; Output Voltage:12V; Output Current:550mA; Voltage Regulator Case Style:MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Adjustable Output Voltage Max:42V; Base Number:3580; Frequency:2MHz; Input Voltage Max:32V; Output Current Max:550mA; Output Voltage Max:42V; Package / Case:MSOP; Supply Voltage Max:32V; Supply Voltage Min:2.5V; Switch Output Current Isw Max:1.5A; Termination Type:SMD; Voltage Regulator Type:Boost / Inverting

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3580IMS8E PBF
  • LT3580IMS8E-PBF
  • LT3580IMS8EPBF