What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LT1996ACDD#PBF

SP Amp Selectable Gain Amplifier Single R-R O/P ±18V/36V Automotive 10-Pin DFN EP Tube
$ 4.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1996ACDD#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
-0.04%

CAD Models

Download Analog Devices LT1996ACDD#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.25
$ 4.732
Stock
119,630
123,299
Authorized Distributors
4
5
Case/Package
DFN
DFN
Number of Pins
10
10
Number of Circuits
1
1
Slew Rate
0.12 V/µs
0.12 V/µs
Gain Bandwidth Product
560 kHz
560 kHz
Input Offset Voltage (Vos)
15 µV
15 µV
Power Supply Rejection Ratio (PSRR)
105 dB
105 dB
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
130 µA
130 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLT1991CDD#PBF
ROHS3Compliant EAR99 LT1991 Matte Tin (Sn) op amp amplifier circuit 3mm 0.0075muA 25muV 560kHz
Analog DevicesLT1996IDD#PBF
SP Amp Selectable Gain Amplifier Single R-R O/P ±18V/36V Automotive 10-Pin DFN EP Tube
Analog DevicesLT6010ACDD#PBF
135µA, 14nV/√Hz, Rail-to-Rail Output Precision Op Amp with Shutdown
Op Amp Single High Precision Amplifier R-R I/O 6V Automotive 8-Pin TDFN EP T/R
STMicroelectronicsTSV991IQ2T
TSV991 Series 5.5 V 20 MHz Rail to Rail SMT Operational Amplifier - DFN-8
Texas InstrumentsTHS4275DRBR
Super-Fast Ultra-Low Distortion High Speed Amplifier with Shutdown 8-SON -40 to 85

Descriptions

Descriptions of Analog Devices LT1996ACDD#PBF provided by its distributors.

SP Amp Selectable Gain Amplifier Single R-R O/P ±18V/36V Automotive 10-Pin DFN EP Tube
Precision, 100µA Gain Selectable Amplifier
Operational Amplifier, 1 Func, 250uV Offset-Max, PDSO10

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1996ACDDPBF