Analog Devices LT1991HMS

IC OPAMP PGA 1 CIRCUIT 10MSOP / Programmable Gain Amplifier 1 Circuit Rail-to-Rail 10-MSOP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1991HMS.

Upverter

Datasheet28 pages14 years ago

Linear Technology

CAD Models

Download Analog Devices LT1991HMS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.575
Stock
93,788
96,618
Authorized Distributors
0
6
Case/Package
MSOP
MSOP
Number of Pins
10
10
Number of Circuits
-
1
Slew Rate
0.12 V/µs
0.12 V/µs
Gain Bandwidth Product
560 kHz
560 kHz
Input Offset Voltage (Vos)
50 µV
50 µV
Power Supply Rejection Ratio (PSRR)
105 dB
105 dB
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
2.4 V
2.4 V
Max Supply Voltage
40 V
40 V
Operating Supply Current
-
130 µA

Related Parts

Analog DevicesLT1991AIMS#PBF
SP Amp Difference Amplifier Single R-R O/P ±18V/36V Automotive Medical 10-Pin MSOP Tube
Analog DevicesLT1996AIMS#PBF
SP Amp Selectable Gain Amplifier Single R-R O/P ±18V/36V 10-Pin MSOP
Texas InstrumentsOPA2244EA/250
Dual, 36-V, 430-kHz, low-power operational amplifier 8-VSSOP -40 to 85
Analog DevicesAD8607ARMZ
Op Amp Dual Low Noise Amplifier R-R I/O ±2.5V/5V 8-Pin MSOP Tube
Dual Micropower Single Supply Rail-to-Rail Input and Output (RRIO) Op Amp
Dual Micropower Single Supply Rail-to-Rail Input and Output (RRIO) Op Amp
Analog DevicesAD8607ARMZ-REEL
Op Amp Dual Low Noise Amplifier R-R I/O ±2.5V/5V 8-Pin MSOP T/R / IC OPAMP GP 400KHZ RRO 8MSOP
Operational Amplifier, 2 Func, 700uV Offset-Max, 0.42MHz Band Width, CMOS, PDSO8

Descriptions

Descriptions of Analog Devices LT1991HMS provided by its distributors.

IC OPAMP PGA 1 CIRCUIT 10MSOP / Programmable Gain Amplifier 1 Circuit Rail-to-Rail 10-MSOP
RoHS Compliant EAR99 Tin/Lead (Sn/Pb) MSOP op amp buffer circuit 3mm 0.0075muA 50muV 560kHz
SP Amp Variable Gain Amp Single R-R O/P ±18V/36V Automotive 10-Pin MSOP
Operational Amplifier, 1 Func, 160uV Offset-Max, BIPolar, PDSO10
LT1991 - Precision, 100µA Gain Selectable Amplifier
SC-Amps/Industrial, Precision Difference Amplifier

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated