Analog Devices LT1763CDE-1.8#PBF

IC REG LDO 1.8V 0.5A 12DFN / LDO Regulator Pos 1.8V 0.5A Automotive 12-Pin DFN EP Tube
$ 4.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1763CDE-1.8#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

element14 APAC

Farnell

Component Distributors Inc.

Inventory History

3 month trend:
-29.96%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1763CDE-1.8#PBF.

Related Parts

LDO Regulator, 500 mA, Low Iq, Ultra-High Accuracy, with Enable Vout: Adj
NCP3337 Series 0.5 A 1.25 to 10 V ADJ SMT Low Dropout Regulator - DFN-10EP
LDO Regulator, 500 mA, Low Iq, Ultra-High Accuracy, with Enable Vout: 2.5 V

Descriptions

Descriptions of Analog Devices LT1763CDE-1.8#PBF provided by its distributors.

IC REG LDO 1.8V 0.5A 12DFN / LDO Regulator Pos 1.8V 0.5A Automotive 12-Pin DFN EP Tube
LT1763 Tube Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 0.3V 4mm 500mA -40C~125C
500 MILLIAMP, LOW NOISE, LDO MICROPOWER REGULATOR Adjustable Positive LDO Regulator, 1.22V Min, 20V Max, 0.45V Dropout, PDSO12
LDO, 1.8V TO 20V, 0.5A, 1.8V, 12DFN; Primary Input Voltage:20V; Output Voltage Fixed:1.8V; Dropout Voltage Vdo:300mV; Voltage Regulator Case Style:DFN; No. of Pins:12; Output Current:500mA; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-40°C to +125°C; Output Voltage Adjustable Range:-

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1763CDE-1.8#PBF.
  • LT1763CDE-1.8PBF
  • LT1763CDE-18PBF
  • LT1763CDE1.8PBF
  • LT1763CDE18PBF